
* Images are for reference only
3.0SMCJ6.5A
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 3.0SMCJ6.5A
- JLCPCB Part #
- C3719412
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 11.2V 267.9A 3kW 500uA 6.5V 7.22V TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6273
200+
$0.2429
500+
$0.2349
1000+
$0.2301
Related Products