
* Images are for reference only
CD214B-T43CALF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CD214B-T43CALF
- JLCPCB Part #
- C3710523
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 43V 47.8V 600W 69.4V 8.6A Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1729
1000+
$0.0669
2500+
$0.0646
5000+
$0.0635
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?