
* Images are for reference only
SRP1580CA-2R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1580CA-2R0M
- JLCPCB Part #
- C17504440
- Package
- SMD,16.5x15.5mm
- Description
- 2.21mΩ 2uH 40A 57A AEC-Q200 ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9418
200+
$1.9716
400+
$1.9058
1000+
$1.8737
Related Products
Welcome back, may I help you?