
* Images are for reference only
SDR0302-1R4ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0302-1R4ML
- JLCPCB Part #
- C5746809
- Package
- SMD,3x2.8mm
- Description
- 1.4uH 1.5A 2.3A 70mΩ ±20% SMD,3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6858
200+
$0.2747
500+
$0.2650
1000+
$0.2602
Welcome back, may I help you?