
* Images are for reference only
CD214B-T170ALF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CD214B-T170ALF
- JLCPCB Part #
- C3710191
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 170V 189V 2.2A 275V 600W TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1776
1000+
$0.0688
2500+
$0.0664
5000+
$0.0651
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?