
* Images are for reference only
9310-04-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9310-04-RC
- JLCPCB Part #
- C19450187
- Package
- Plugin,D4xL9.5mm
- Description
- 1.4A 330nH 360MHz 45@25MHz 90mΩ ±20% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
200+
$0.4453
500+
$0.4308
1000+
$0.4243
Welcome back, may I help you?