
* Images are for reference only
PM104SH-330-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM104SH-330-RC
- JLCPCB Part #
- C6357978
- Package
- SMD,10x10mm
- Description
- 1.8A 1.8A 33uH 86mΩ ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3348
200+
$0.5339
500+
$0.5162
1000+
$0.5066
Related Products