
* Images are for reference only
9310-02-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9310-02-RC
- JLCPCB Part #
- C19301570
- Package
- Plugin,D4xL9.5mm
- Description
- 1.9A 220nH 450MHz 50@25MHz 55mΩ ±20% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1145
200+
$0.4446
500+
$0.4301
1000+
$0.4236
Welcome back, may I help you?