
* Images are for reference only
4612-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4612-RC
- JLCPCB Part #
- C1329672
- Package
- Plugin,D6.9xL19.1mm
- Description
- 1.5Ω 10uH 36@2.52MHz 500mA 61MHz Toroidal inductor ±10% 插件,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0781
300+
$0.4178
600+
$0.4033
900+
$0.3953
Welcome back, may I help you?