
* Images are for reference only
SDR0503-271KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0503-271KL
- JLCPCB Part #
- C6216119
- Package
- SMD,5x4.8mm
- Description
- 2.9Ω 230mA 270uH 280mA ±10% SMD,5x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7559
200+
$0.3021
500+
$0.2924
1000+
$0.2875
Related Products
Welcome back, may I help you?