
* Images are for reference only
4818P-T02-101LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4818P-T02-101LF
- JLCPCB Part #
- C1359943
- Package
- SOIC-18-5.6mm
- Description
- 100Ω 17 18 80mW ±100ppm/℃ ±2% SOIC-18-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6634
200+
$0.2576
500+
$0.2480
1000+
$0.2432