
* Images are for reference only
4608M-102-8R0LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4608M-102-8R0LF
- JLCPCB Part #
- C1359105
- Package
- SIP-8-2.54mm
- Description
- 4 400mW 8 8Ω ±250ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1691
200+
$0.0656
500+
$0.0631
1000+
$0.0620
Welcome back, may I help you?