This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAY16-564J4LF

Extended
Manufacturer
BOURNS
MFR.Part #
CAY16-564J4LF
JLCPCB Part #
C1737301
Package
0603x4
Description
4 560kΩ 62.5mW 8 ±200ppm/℃ ±5% 0603x4 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1544

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0157
200+ $0.0061
500+ $0.0059
1000+ $0.0058

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons