
* Images are for reference only
2200LL-2R7-H-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2200LL-2R7-H-RC
- JLCPCB Part #
- C1335854
- Package
- Plugin,D=27.9mm
- Description
- 2.7uH 20.3A 3mΩ ±20% 插件,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2150
200+
$1.2438
500+
$1.2002
1000+
$1.1792
Welcome back, may I help you?