
* Images are for reference only
HTC220LL-471L-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- HTC220LL-471L-RC
- JLCPCB Part #
- C17636148
- Package
- Plugin,D=27.9mm
- Description
- 3.7A 470uH 92mΩ ±15% Plugin,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2665
200+
$3.2992
500+
$3.1883
1000+
$3.1337
Related Products