
* Images are for reference only
BM2P134QF-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P134QF-E2
- JLCPCB Part #
- C3192969
- Package
- SOIC-8-175mil
- Description
- -40℃~+105℃ 10.6V~14.05V 650V 75% 94kHz~106kHz Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection SOIC-8-175mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.9501
10+
$3.8582
30+
$3.7969
100+
$3.7356
Welcome back, may I help you?