
* Images are for reference only
BM2P137QKF-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P137QKF-E2
- JLCPCB Part #
- C3192986
- Package
- SOIC-8-175mil
- Description
- -40℃~+105℃@(TA) 1 1.2mA 10.6V~14.05V 100kHz Buck Buck Built-in No SOIC-8-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3133
200+
$0.5092
500+
$0.4899
1000+
$0.4818
Related Products
Welcome back, may I help you?