
* Images are for reference only
BM1R00178F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM1R00178F-E2
- JLCPCB Part #
- C3093800
- Package
- SOIC-8-175mil
- Description
- -40℃~+105℃ 120V 2.7V~32V Flyback Isolation Over Voltage Protection SOIC-8-175mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9647
200+
$0.3743
500+
$0.3614
1000+
$0.3549
Related Products
Welcome back, may I help you?