
* Images are for reference only
1X2H468K275-21
Extended
- Manufacturer
- BM
- MFR.Part #
- 1X2H468K275-21
- JLCPCB Part #
- C2846742
- Package
- Plugin,P=15mm
- Description
- 275V 680nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2209
10+
$0.1747
30+
$0.1549
200+
$0.1229
400+
$0.1120
1000+
$0.1054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?