
* Images are for reference only
X2Q2104KQ1B0180120060ES0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- X2Q2104KQ1B0180120060ES0
- JLCPCB Part #
- C286050
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 305V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 246
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0501
500+
$0.0402
1000+
$0.0355
5000+
$0.0318
10000+
$0.0298
Related Products
Welcome back, may I help you?