
* Images are for reference only
BDHE002016101R0MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDHE002016101R0MQ1
- JLCPCB Part #
- C2838368
- Package
- 0806
- Description
- 1uH 3.1A 3.6A 65mΩ ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
200+
$0.0303
600+
$0.0258
3000+
$0.0224
9000+
$0.0202
21000+
$0.0189
Related Products
Welcome back, may I help you?