
* Images are for reference only
APSL00130911271M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSL00130911271M00
- JLCPCB Part #
- C6125179
- Package
- -
- Description
- 1.4A 270uH 600mA 600mΩ AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3672
225+
$0.1466
450+
$0.1417
900+
$0.1392
Welcome back, may I help you?