
* Images are for reference only
BCMA2012-900N
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- BCMA2012-900N
- JLCPCB Part #
- C2761992
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+125℃ 10MΩ 250mΩ 400mA 50V 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3435
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3362
In-stock Item Pricing
Qty Unit Price
1+
$0.3835
10+
$0.3013
30+
$0.2659
100+
$0.2207
500+
$0.2046
1000+
$0.1918
Related Products
Welcome back, may I help you?