
* Images are for reference only
B32654A0474K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32654A0474K000
- JLCPCB Part #
- C165794
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 1kV 470nF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1046
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 1029
In-stock Item Pricing
Qty Unit Price
1+
$1.7995
10+
$1.5272
30+
$1.3581
260+
$1.1825
520+
$1.1035
1040+
$1.0697
Welcome back, may I help you?