
* Images are for reference only
SIL30E-12W3V3-VJ
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- SIL30E-12W3V3-VJ
- JLCPCB Part #
- C6296683
- Package
- SIP,50.8x7.8mm
- Description
- -40℃~+85℃ 1 1.3MHz 12.7mm 30A 50.84mm 50mVp-p 7.8mm 800mV~3.63V 8V~14V 93% ±1.3% SIP,50.8x7.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.1643
168+
$40.3665
504+
$39.0178
1008+
$38.3507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?