
* Images are for reference only
AXA00AA36-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AXA00AA36-L
- JLCPCB Part #
- C7078749
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+80℃ 10.2mm 18V~75V 1A 2 220uF 25.4mm 25.4mm 450kHz 5V 84% ±2% DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.2968
200+
$34.4340
500+
$33.2824
1000+
$32.7139
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?