
* Images are for reference only
ATA03CC36-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ATA03CC36-L
- JLCPCB Part #
- C6127825
- Package
- DIP,23.8x13.7mm
- Description
- 1.5kV 10W 15V 18V~75V 2 333mA 87% Short Circuit Protection、Overload protection DIP,23.8x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.0643
200+
$37.1346
500+
$35.8933
1000+
$35.2799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →