
* Images are for reference only
AYA01F12-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AYA01F12-L
- JLCPCB Part #
- C5949634
- Package
- DIP,14x14mm
- Description
- 1 1.5kV 3.3V 3W 600mA 80% 9V~18V Short Circuit Protection、Overload protection DIP,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.6246
200+
$26.5834
500+
$25.6956
1000+
$25.2574
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?