
* Images are for reference only
AYA01C12-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AYA01C12-L
- JLCPCB Part #
- C5556623
- Package
- DIP,14x14mm
- Description
- 1 1.5kV 15V 200mA 3W 87% 9V~18V DIP,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3763
200+
$14.5142
500+
$14.0296
1000+
$13.7897
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →