
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,57.9x22.9mm | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 20A | |
| Output Power | 50W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVO50-48S1V5-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,57.9x22.9mm | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 20A | |
| Output Power | 50W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVO50-48S1V5-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVO50-48S1V5-4 datasheets or manufacturer documentation.
Datasheet: AVO50-48S1V5-4 Datasheet (PDF)
The AVO50-48S1V5-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.