
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Operating Temperature | -25℃~+71℃ | |
| Output Current(Max) | 60mA | |
| Output Power | 1.44W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 2 | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 25kHz | |
| Output Voltage | ±12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AA01D-024L-120D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Operating Temperature | -25℃~+71℃ | |
| Output Current(Max) | 60mA | |
| Output Power | 1.44W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 2 | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 25kHz | |
| Output Voltage | ±12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AA01D-024L-120D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AA01D-024L-120D datasheets or manufacturer documentation.
Datasheet: AA01D-024L-120D Datasheet (PDF)
The AA01D-024L-120D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.