This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVD50B-48S3V3B-6L

Extended
Manufacturer
Artesyn
MFR.Part #
AVD50B-48S3V3B-6L
JLCPCB Part #
C5949095
Package
-
Description
-40℃~+85℃ 1 10000uF 15A 3.3V 350kHz 36V~75V 40mVp-p 92% Plastic encapsulated type - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 280

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $87.6234
280+ $34.9623
560+ $33.7947
1120+ $33.2166

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons