
* Images are for reference only
ATA02A18-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ATA02A18-L
- JLCPCB Part #
- C5555804
- Package
- DIP,23.8x13.7mm
- Description
- 1 1.5kV 1.6A 5V 82% 8W 9V~36V DIP,23.8x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.5469
200+
$28.5476
500+
$27.5937
1000+
$27.1232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?