This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AXA00B36-L

Extended
Manufacturer
Artesyn
MFR.Part #
AXA00B36-L
JLCPCB Part #
C5556436
Package
DIP,25.4x25.4mm
Description
-40℃~+80℃ 1 10.2mm 100mVp-p 12V 150uF 18V~75V 25.4mm 25.4mm 450kHz 830mA 86% ±2% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.3294
200+ $33.6486
500+ $32.5243
1000+ $31.9687

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons