This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVO50-48S1V8P-4

Extended
Manufacturer
Artesyn
MFR.Part #
AVO50-48S1V8P-4
JLCPCB Part #
C7218482
Package
DIP,57.9x22.9mm
Description
1 1.8V 20A 36V~75V 89% DIP,57.9x22.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 224

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $100.7838
224+ $40.2139
448+ $38.8708
896+ $38.2056

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons