
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,34.8x28.5mm | |
| Output Current(Max) | 26A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.5% | |
| Length | 34.8mm | |
| Voltage - Supply | 10.2V~13.8V | |
| Switching Frequency | 575kHz | |
| Height | 9mm | |
| Features | Short Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control | |
| Width | 28.45mm | |
| Output Voltage | 1.2V~5.5V | |
| Quiescent Supply Current | 10mA | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTH12030WAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,34.8x28.5mm | |
| Output Current(Max) | 26A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.5% | |
| Length | 34.8mm | |
| Voltage - Supply | 10.2V~13.8V | |
| Switching Frequency | 575kHz | |
| Height | 9mm | |
| Features | Short Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control | |
| Width | 28.45mm | |
| Output Voltage | 1.2V~5.5V | |
| Quiescent Supply Current | 10mA | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12030WAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTH12030WAD datasheets or manufacturer documentation.
Datasheet: PTH12030WAD Datasheet (PDF)
The PTH12030WAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.