
* Images are for reference only
AVO120-48S12P-4L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AVO120-48S12P-4L
- JLCPCB Part #
- C5556116
- Package
- DIP,57.9x22.9mm
- Description
- 1 10A 120W 12V 2kV 36V~75V 93% DIP,57.9x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 224
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$132.1383
224+
$52.7242
448+
$50.9621
896+
$50.0916
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?