This website requires JavaScript.
no-image

* Images are for reference only

AEE01C18-LS

Extended
Manufacturer
Artesyn
MFR.Part #
AEE01C18-LS
JLCPCB Part #
C5555385
Package
DIP,50.8x25.4mm
Description
1 1.5kV 15V 15W 1A 84% 9V~36V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.2366
195+ $40.3949
494+ $39.0457
1001+ $38.3775

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons