This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVD85-48S3V3B-6L

Extended
Manufacturer
Artesyn
MFR.Part #
AVD85-48S3V3B-6L
JLCPCB Part #
C7218469
Package
DIP,33x22.9mm
Description
1 25A 3.3V 36V~75V 85W 92% DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 280

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $103.3164
280+ $41.2251
560+ $39.8465
1120+ $39.1669

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons