
* Images are for reference only
AVD75-48S3V3-6L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AVD75-48S3V3-6L
- JLCPCB Part #
- C5571366
- Package
- DIP,33x22.9mm
- Description
- 1 20A 3.3V 36V~75V 75W 92% DIP,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 192
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.0802
192+
$40.3316
576+
$38.9846
960+
$38.3183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?