
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,33x22.9mm | |
| Output Current(Max) | 7A | |
| Conversion Efficiency | 92% | |
| Output Power | 85W | |
| Voltage - Supply | 36V~75V | |
| Features | Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVD85-48S12B-6L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,33x22.9mm | |
| Output Current(Max) | 7A | |
| Conversion Efficiency | 92% | |
| Output Power | 85W | |
| Voltage - Supply | 36V~75V | |
| Features | Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVD85-48S12B-6L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVD85-48S12B-6L datasheets or manufacturer documentation.
Datasheet: AVD85-48S12B-6L Datasheet (PDF)
The AVD85-48S12B-6L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.