
* Images are for reference only
AVD50B-48S05-6L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AVD50B-48S05-6L
- JLCPCB Part #
- C5591097
- Package
- -
- Description
- 1 1.5kV 10A 36V~75V 50W 5V 91.5% - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 192
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.1071
192+
$30.7671
576+
$29.7379
960+
$29.2314
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?