This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATA02H18-L

Extended
Manufacturer
Artesyn
MFR.Part #
ATA02H18-L
JLCPCB Part #
C6126053
Package
DIP,23.8x13.7mm
Description
1 1.5kV 24V 335mA 86% 8W 9V~36V Short Circuit Protection、Over Current Protection、Overload protection、Automatic fault recovery DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.9852
200+ $27.9247
500+ $26.9924
1000+ $26.5310

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons