
* Images are for reference only
ATA01F18-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ATA01F18-L
- JLCPCB Part #
- C7078184
- Package
- DIP,23.8x13.7mm
- Description
- 1 1.5A 3.3V 78% 9V~36V DIP,23.8x13.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.2641
200+
$22.8499
500+
$22.0852
1000+
$21.7078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?