
TEL 10-1223
- Manufacturer
- MFR.Part #
- TEL 10-1223
- JLCPCB Part #
- C7399843
- Package
- DIP,23.8x13.7mm
- Description
- 15V 2 333mA 86% 9V~18V DIP,23.8x13.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,23.8x13.7mm | |
| Output Current(Max) | 333mA | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 9V~18V | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |

* Images are for reference only
TEL 10-1223
Extended- Manufacturer
- MFR.Part #
- TEL 10-1223
- JLCPCB Part #
- C7399843
- Package
- DIP,23.8x13.7mm
- Description
- 15V 2 333mA 86% 9V~18V DIP,23.8x13.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TEL 10-1223
Extended- Manufacturer
- MFR.Part #
- TEL 10-1223
- JLCPCB Part #
- C7399843
- Package
- DIP,23.8x13.7mm
- Description
- 15V 2 333mA 86% 9V~18V DIP,23.8x13.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEL 10-1223 Specifications
TEL 10-1223 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,23.8x13.7mm | |
| Output Current(Max) | 333mA | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 9V~18V | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEL 10-1223. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEL 10-1223 Documents
TEL 10-1223 datasheets or manufacturer documentation.
Datasheet: TEL 10-1223 Datasheet (PDF)
TEL 10-1223 Schematic Symbol & PCB Footprint
The TEL 10-1223 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.