This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AGQ200B-48S3V3-4L

Extended
Manufacturer
Artesyn
MFR.Part #
AGQ200B-48S3V3-4L
JLCPCB Part #
C5560601
Package
DIP,57.9x36.8mm
Description
1 2.25kV 200W 3.3V 36V~75V 40A 92% DIP,57.9x36.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $149.3377
150+ $59.5870
450+ $57.5963
1050+ $56.6123

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons