This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATA00F18-L

Extended
Manufacturer
Artesyn
MFR.Part #
ATA00F18-L
JLCPCB Part #
C7218106
Package
DIP,23.9x13.7mm
Description
1 1.5kV 3.3V 3W 600mA 75% 9V~36V DIP,23.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.8718
200+ $20.6978
500+ $20.0070
1000+ $19.6641

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons