
* Images are for reference only
ASA00BB18-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ASA00BB18-L
- JLCPCB Part #
- C19375070
- Package
- -
- Description
- -40℃~+71℃ 1.5kV 120mVp-p 2 250kHz 250mA 6W 81% 9V~36V Plastic encapsulated type ±12V - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.9247
200+
$17.5272
400+
$16.9412
1000+
$16.6522
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?