
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | coileasy | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 160mA | |
| Conversion Efficiency | 92.6% | |
| Output Power | 2W | |
| Length | 19mm | |
| Voltage - Supply | 24V | |
| Frequency | 240kHz | |
| Height | 9.6mm | |
| Features | Short Circuit Protection、Over Current Protection、Over-temperature protection、Automatic fault recovery | |
| Width | 13.2mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 5.3mA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F2415S-2W-6713HV-78G6N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | coileasy | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 160mA | |
| Conversion Efficiency | 92.6% | |
| Output Power | 2W | |
| Length | 19mm | |
| Voltage - Supply | 24V | |
| Frequency | 240kHz | |
| Height | 9.6mm | |
| Features | Short Circuit Protection、Over Current Protection、Over-temperature protection、Automatic fault recovery | |
| Width | 13.2mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 5.3mA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2415S-2W-6713HV-78G6N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The F2415S-2W-6713HV-78G6N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.