
* Images are for reference only
AYA00BB48-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AYA00BB48-L
- JLCPCB Part #
- C7078951
- Package
- DIP,14x14mm
- Description
- -40℃~+85℃ 100kHz 12V 14mm 14mm 2 36V~75V 70mVp-p 83mA 85% 8mm ±1.5% DIP,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.3273
200+
$26.0659
500+
$25.1949
1000+
$24.7650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →